
DF40TC(2.5)-50DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(2.5)-50DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(2.5)-50DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(2.5)-50DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(2.5)-50DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 31,30400 Kč | 782,60 Kč |
| 50 | 29,43920 Kč | 1 471,96 Kč |
| 100 | 27,68170 Kč | 2 768,17 Kč |
| 250 | 25,52096 Kč | 6 380,24 Kč |
| 500 | 23,99988 Kč | 11 999,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,46888 Kč | 28 468,88 Kč |
| 2 000 | 27,11073 Kč | 54 221,46 Kč |
| 3 000 | 26,34682 Kč | 79 040,46 Kč |
| 5 000 | 25,41497 Kč | 127 074,85 Kč |
| 7 000 | 24,81943 Kč | 173 736,01 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



