
20SVPA10M | |
|---|---|
DigiKey Part Number | P123684TR-ND - Tape & Reel (TR) P123684CT-ND - Cut Tape (CT) P123684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPA10M |
Description | CAP ALUM POLY 10UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPA10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 50 | 16,65980 Kč | 832,99 Kč |
| 100 | 15,10600 Kč | 1 510,60 Kč |
| 500 | 12,42872 Kč | 6 214,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,95549 Kč | 16 433,24 Kč |
| 3 000 | 10,33872 Kč | 31 016,16 Kč |
| 4 500 | 10,02766 Kč | 45 124,47 Kč |
| 7 500 | 9,68097 Kč | 72 607,28 Kč |
| 10 500 | 9,47726 Kč | 99 511,23 Kč |
| 15 000 | 9,28056 Kč | 139 208,40 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |




