
DF40C-80DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11633TR-ND - Tape & Reel (TR) H11633CT-ND - Cut Tape (CT) H11633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-80DS-0.4V(51) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-80DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 250 | 22,67532 Kč | 5 668,83 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| 1 000 | 20,56187 Kč | 20 561,87 Kč |
| 2 500 | 20,23997 Kč | 50 599,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,61626 Kč | 103 081,30 Kč |
| 10 000 | 19,63336 Kč | 196 333,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |












