cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-90DP-0.4V(58)

DigiKey Part Number
26-DF40C-90DP-0.4V(58)TR-ND - Tape & Reel (TR)
26-DF40C-90DP-0.4V(58)CT-ND - Cut Tape (CT)
26-DF40C-90DP-0.4V(58)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-90DP-0.4V(58)
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-90DP-0.4V(58) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1039,82700 Kč398,27 Kč
2537,32600 Kč933,15 Kč
5035,54500 Kč1 777,25 Kč
10033,84630 Kč3 384,63 Kč
25031,72572 Kč7 931,43 Kč
50030,21138 Kč15 105,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,85071 Kč28 850,71 Kč
2 00027,47436 Kč54 948,72 Kč
3 00026,70010 Kč80 100,30 Kč
5 00025,75590 Kč128 779,50 Kč
7 00025,15231 Kč176 066,17 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč