
DF40C-34DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40C-34DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-34DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-34DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-34DP-0.4V(51) |
Description | CONN HDR 34POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-34DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 34 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-34DP-0.4V(58) | Hirose Electric Co Ltd | 1 236 | H124953CT-ND | 25,20000 Kč | Similar |
| 0559093474 | Molex | 4 373 | WM8770CT-ND | 59,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,53960 Kč | 338,49 Kč |
| 50 | 12,89280 Kč | 644,64 Kč |
| 100 | 12,27750 Kč | 1 227,75 Kč |
| 250 | 11,50692 Kč | 2 876,73 Kč |
| 500 | 10,95718 Kč | 5 478,59 Kč |
| 1 000 | 10,43391 Kč | 10 433,91 Kč |
| 2 500 | 9,78070 Kč | 24 451,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,22381 Kč | 56 119,05 Kč |
| 10 000 | 10,68844 Kč | 106 884,40 Kč |
| 15 000 | 10,38736 Kč | 155 810,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



