34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-34DS-0.4V(58)

DigiKey Part Number
H124600TR-ND - Tape & Reel (TR)
H124600CT-ND - Cut Tape (CT)
H124600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-34DS-0.4V(58)
Description
CONN RCPT 34POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-34DS-0.4V(58) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.057" (1.45mm)
Number of Positions
34
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 848
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,79099 Kč14 790,99 Kč
2 00014,08515 Kč28 170,30 Kč
3 00013,68811 Kč41 064,33 Kč
5 00013,20375 Kč66 018,75 Kč
7 00012,89424 Kč90 259,68 Kč
10 00012,57406 Kč125 740,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1018,37300 Kč183,73 Kč
2517,21000 Kč430,25 Kč
5016,38680 Kč819,34 Kč
10015,60360 Kč1 560,36 Kč
25014,62636 Kč3 656,59 Kč
50013,92756 Kč6 963,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,61700 Kč176,17 Kč
2516,23560 Kč405,89 Kč
5015,26140 Kč763,07 Kč
10014,35210 Kč1 435,21 Kč
25013,23124 Kč3 307,81 Kč
50012,44258 Kč6 221,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč