
DF40C-24DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11620TR-ND - Tape & Reel (TR) H11620CT-ND - Cut Tape (CT) H11620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-24DP-0.4V(51) |
Description | CONN PLUG 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-24DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 14,04000 Kč | 140,40 Kč |
| 25 | 13,16040 Kč | 329,01 Kč |
| 50 | 12,53320 Kč | 626,66 Kč |
| 100 | 11,93110 Kč | 1 193,11 Kč |
| 250 | 11,18344 Kč | 2 795,86 Kč |
| 500 | 10,64920 Kč | 5 324,60 Kč |
| 1 000 | 10,14063 Kč | 10 140,63 Kč |
| 2 500 | 9,50568 Kč | 23 764,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,90470 Kč | 49 523,50 Kč |
| 10 000 | 9,43221 Kč | 94 322,10 Kč |
| 15 000 | 9,16649 Kč | 137 497,35 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |




-24DS-0.4V(58)_tmb.jpg)







