DF3xx-2P-2V(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF3xx-2P-2V(xx)
DF3EA-2P-2V(21)
DF3EA-2P-2V(21)

DF3EA-2P-2V(21)

DigiKey Part Number
H125461TR-ND - Tape & Reel (TR)
H125461CT-ND - Cut Tape (CT)
H125461DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3EA-2P-2V(21)
Description
CONN HEADER SMD 2POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3EA-2P-2V(21) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.232" (5.90mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
7.5mm, 7.7mm, 8.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 135
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,65289 Kč6 652,89 Kč
2 0006,33524 Kč12 670,48 Kč
3 0006,15651 Kč18 469,53 Kč
5 0005,93855 Kč29 692,75 Kč
7 0005,79928 Kč40 594,96 Kč
10 0005,65520 Kč56 552,00 Kč
25 0005,30144 Kč132 536,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
109,20700 Kč92,07 Kč
1007,82790 Kč782,79 Kč
5006,98680 Kč3 493,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
108,83200 Kč88,32 Kč
1007,19880 Kč719,88 Kč
5006,24108 Kč3 120,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč