4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-4S-2C(10)

DigiKey Part Number
H126057-ND
Manufacturer
Manufacturer Product Number
DF3-4S-2C(10)
Description
CONN RCPT HSG 4POS 2.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-4S-2C(10) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 889
Check for Additional Incoming Stock
Last Time Buy Date: 30.11.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,33100 Kč23,31 Kč
252,19200 Kč54,80 Kč
502,08720 Kč104,36 Kč
1001,98430 Kč198,43 Kč
3001,83663 Kč550,99 Kč
5001,77140 Kč885,70 Kč
1 0001,68677 Kč1 686,77 Kč
2 5001,58098 Kč3 952,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč