



DF3EA-2P-2H(51) | |
|---|---|
DigiKey Part Number | H125460TR-ND - Tape & Reel (TR) H125460CT-ND - Cut Tape (CT) H125460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-2P-2H(51) |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-2P-2H(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,78000 Kč | 117,80 Kč |
| 100 | 10,01180 Kč | 1 001,18 Kč |
| 500 | 8,93506 Kč | 4 467,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66538 Kč | 9 665,38 Kč |
| 2 000 | 9,20385 Kč | 18 407,70 Kč |
| 3 000 | 8,94431 Kč | 26 832,93 Kč |
| 5 000 | 8,62778 Kč | 43 138,90 Kč |
| 7 000 | 8,42545 Kč | 58 978,15 Kč |
| 10 000 | 8,21618 Kč | 82 161,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







