
DF3EA-5P-2H(51) | |
|---|---|
DigiKey Part Number | H125450TR-ND - Tape & Reel (TR) H125450CT-ND - Cut Tape (CT) H125450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-5P-2H(51) |
Description | CONN HEADER SMD R/A 5POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-5P-2H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,10533 Kč | 15 105,33 Kč |
| 2 000 | 14,38437 Kč | 28 768,74 Kč |
| 3 000 | 13,97879 Kč | 41 936,37 Kč |
| 5 000 | 13,48420 Kč | 67 421,00 Kč |
| 7 000 | 13,16815 Kč | 92 177,05 Kč |
| 10 000 | 12,84118 Kč | 128 411,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 500 | 13,27326 Kč | 6 636,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 100 | 12,65970 Kč | 1 265,97 Kč |
| 500 | 10,97524 Kč | 5 487,62 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


