
DF3EA-10P-2V(51) | |
|---|---|
DigiKey Part Number | H125458TR-ND - Tape & Reel (TR) H125458CT-ND - Cut Tape (CT) H125458DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-10P-2V(51) |
Description | CONN HEADER SMD 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-10P-2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,79000 Kč | 23,79 Kč |
| 10 | 19,30300 Kč | 193,03 Kč |
| 100 | 15,73070 Kč | 1 573,07 Kč |
| 500 | 13,63788 Kč | 6 818,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07504 Kč | 16 075,04 Kč |
| 2 000 | 15,30798 Kč | 30 615,96 Kč |
| 3 000 | 14,87646 Kč | 44 629,38 Kč |
| 5 000 | 14,35012 Kč | 71 750,60 Kč |
| 7 000 | 14,01374 Kč | 98 096,18 Kč |
| 10 000 | 13,66577 Kč | 136 657,70 Kč |
| Unit Price without VAT: | 23,79000 Kč |
|---|---|
| Unit Price with VAT: | 28,78590 Kč |









