
RQ5P010SNTL | |
|---|---|
DigiKey Part Number | RQ5P010SNTLTR-ND - Tape & Reel (TR) RQ5P010SNTLCT-ND - Cut Tape (CT) RQ5P010SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5P010SNTL |
Description | MOSFET N-CH 100V 1A TSMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 25 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 100 | 8,42020 Kč | 842,02 Kč |
| 500 | 6,46906 Kč | 3 234,53 Kč |
| 1 000 | 5,84017 Kč | 5 840,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04078 Kč | 15 122,34 Kč |
| 6 000 | 4,63814 Kč | 27 828,84 Kč |
| 9 000 | 4,43300 Kč | 39 897,00 Kč |
| 15 000 | 4,20254 Kč | 63 038,10 Kč |
| 21 000 | 4,06607 Kč | 85 387,47 Kč |
| 30 000 | 3,93349 Kč | 118 004,70 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |






