
DF37B-20DP-0.4V(75) | |
|---|---|
DigiKey Part Number | 26-DF37B-20DP-0.4V(75)TR-ND - Tape & Reel (TR) 26-DF37B-20DP-0.4V(75)CT-ND - Cut Tape (CT) 26-DF37B-20DP-0.4V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-20DP-0.4V(75) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-20DP-0.4V(75) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 25 | 16,65480 Kč | 416,37 Kč |
| 50 | 15,66120 Kč | 783,06 Kč |
| 100 | 14,72450 Kč | 1 472,45 Kč |
| 250 | 13,57472 Kč | 3 393,68 Kč |
| 500 | 12,76514 Kč | 6 382,57 Kč |
| 1 000 | 12,00439 Kč | 12 004,39 Kč |
| 2 500 | 11,06834 Kč | 27 670,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 11,75061 Kč | 94 004,88 Kč |
| 16 000 | 11,19035 Kč | 179 045,60 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |



