



| DF37NB-20DS-0.4V(51) | |
|---|---|
| DigiKey Part Number | H11849TR-ND - Tape & Reel (TR) H11849CT-ND - Cut Tape (CT) H11849DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF37NB-20DS-0.4V(51) | 
| Description | CONN RCPT 20POS SMD GOLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF37NB-20DS-0.4V(51) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 20 | |
| Pitch | 0.016" (0.40mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 2.00µin (0.051µm) | |
| Mated Stacking Heights | 0.98mm | |
| Height Above Board | 0.038" (0.97mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,46000 Kč | 16,46 Kč | 
| 10 | 13,89400 Kč | 138,94 Kč | 
| 25 | 13,02280 Kč | 325,57 Kč | 
| 50 | 12,40220 Kč | 620,11 Kč | 
| 100 | 11,80640 Kč | 1 180,64 Kč | 
| 250 | 11,06656 Kč | 2 766,64 Kč | 
| 500 | 10,53790 Kč | 5 268,95 Kč | 
| 1 000 | 10,03464 Kč | 10 034,64 Kč | 
| 2 500 | 9,40633 Kč | 23 515,83 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 7,55088 Kč | 60 407,04 Kč | 
| Unit Price without VAT: | 16,46000 Kč | 
|---|---|
| Unit Price with VAT: | 19,91660 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic