
DF37B-20DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11834TR-ND - Tape & Reel (TR) H11834CT-ND - Cut Tape (CT) H11834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-20DP-0.4V(53) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-20DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,15411 Kč | 15 154,11 Kč |
| 2 000 | 14,43072 Kč | 28 861,44 Kč |
| 3 000 | 14,02386 Kč | 42 071,58 Kč |
| 5 000 | 13,52778 Kč | 67 638,90 Kč |
| 7 000 | 13,21062 Kč | 92 474,34 Kč |
| 10 000 | 12,88260 Kč | 128 826,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 18,48200 Kč | 184,82 Kč |
| 25 | 17,03360 Kč | 425,84 Kč |
| 50 | 16,01900 Kč | 800,95 Kč |
| 100 | 15,06130 Kč | 1 506,13 Kč |
| 250 | 13,88460 Kč | 3 471,15 Kč |
| 500 | 13,05690 Kč | 6 528,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 Kč | 25,26 Kč |
| 10 | 21,36600 Kč | 213,66 Kč |
| 25 | 20,48600 Kč | 512,15 Kč |
| 50 | 20,04800 Kč | 1 002,40 Kč |
| 100 | 19,17660 Kč | 1 917,66 Kč |
| 250 | 17,43360 Kč | 4 358,40 Kč |
| 500 | 15,69024 Kč | 7 845,12 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |



