Parametric Equivalent

DF37NC-20DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11855TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37NC-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-20DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.98mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NC-20DS-0.4V(53) | Hirose Electric Co Ltd | 0 | DF37NC-20DS-0.4V(53)-ND | 13,26255 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 9,55816 Kč | 76 465,28 Kč |
| Unit Price without VAT: | 9,55816 Kč |
|---|---|
| Unit Price with VAT: | 11,56537 Kč |





