
DF37B-20DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H11834TR-ND - Tape & Reel (TR) H11834CT-ND - Cut Tape (CT) H11834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-20DP-0.4V(53) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-20DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90709 Kč | 17 907,09 Kč |
| 2 000 | 17,05269 Kč | 34 105,38 Kč |
| 3 000 | 16,57190 Kč | 49 715,70 Kč |
| 5 000 | 15,98574 Kč | 79 928,70 Kč |
| 7 000 | 15,61102 Kč | 109 277,14 Kč |
| 10 000 | 15,22338 Kč | 152 233,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 15,97940 Kč | 798,97 Kč |
| 100 | 15,02410 Kč | 1 502,41 Kč |
| 250 | 13,85028 Kč | 3 462,57 Kč |
| 500 | 13,02464 Kč | 6 512,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 25 | 20,43520 Kč | 510,88 Kč |
| 50 | 19,99840 Kč | 999,92 Kč |
| 100 | 19,12920 Kč | 1 912,92 Kč |
| 250 | 17,39056 Kč | 4 347,64 Kč |
| 500 | 15,65148 Kč | 7 825,74 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



