
DF36-20P-0.4SD(51) | |
|---|---|
DigiKey Part Number | 26-DF36-20P-0.4SD(51)TR-ND - Tape & Reel (TR) 26-DF36-20P-0.4SD(51)CT-ND - Cut Tape (CT) 26-DF36-20P-0.4SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-20P-0.4SD(51) |
Description | CONN PLUG 20POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF36-20P-0.4SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 10 000 | 20,14578 Kč | 201 457,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 25 | 25,90320 Kč | 647,58 Kč |
| 50 | 24,66840 Kč | 1 233,42 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 250 | 22,01600 Kč | 5 504,00 Kč |
| 500 | 20,96482 Kč | 10 482,41 Kč |
| 1 000 | 19,96406 Kč | 19 964,06 Kč |
| 2 500 | 19,59743 Kč | 48 993,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 25 | 22,59400 Kč | 564,85 Kč |
| 50 | 21,24580 Kč | 1 062,29 Kč |
| 100 | 19,97960 Kč | 1 997,96 Kč |
| 250 | 18,41860 Kč | 4 604,65 Kč |
| 500 | 17,32084 Kč | 8 660,42 Kč |
| 1 000 | 16,28878 Kč | 16 288,78 Kč |
| 2 500 | 15,01878 Kč | 37 546,95 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




