
DF36-25P-0.4SD(51) | |
|---|---|
DigiKey Part Number | H126058TR-ND - Tape & Reel (TR) H126058CT-ND - Cut Tape (CT) H126058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-25P-0.4SD(51) |
Description | CONN PLUG 25POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF36-25P-0.4SD(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 25 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 25,03800 Kč | 1 251,90 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,34608 Kč | 5 586,52 Kč |
| 500 | 21,27896 Kč | 10 639,48 Kč |
| 1 000 | 20,26328 Kč | 20 263,28 Kč |
| 2 500 | 19,91870 Kč | 49 796,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,34681 Kč | 101 734,05 Kč |
| 10 000 | 19,37679 Kč | 193 767,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |





