
DF36-20S-0.4V(52) | |
|---|---|
DigiKey Part Number | 26-DF36-20S-0.4V(52)TR-ND - Tape & Reel (TR) 26-DF36-20S-0.4V(52)CT-ND - Cut Tape (CT) 26-DF36-20S-0.4V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-20S-0.4V(52) |
Description | CONN RCPT 20POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36-20S-0.4V(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,53646 Kč | 97 682,30 Kč |
| 10 000 | 18,60501 Kč | 186 050,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,97500 Kč | 259,75 Kč |
| 25 | 24,34920 Kč | 608,73 Kč |
| 50 | 23,18600 Kč | 1 159,30 Kč |
| 100 | 22,07520 Kč | 2 207,52 Kč |
| 250 | 20,69228 Kč | 5 173,07 Kč |
| 500 | 19,70452 Kč | 9 852,26 Kč |
| 1 000 | 18,76360 Kč | 18 763,60 Kč |
| 2 500 | 18,31236 Kč | 45 780,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |








