60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF30RC-60DP-0.4V(81)

DigiKey Part Number
26-DF30RC-60DP-0.4V(81)TR-ND - Tape & Reel (TR)
26-DF30RC-60DP-0.4V(81)CT-ND - Cut Tape (CT)
26-DF30RC-60DP-0.4V(81)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF30RC-60DP-0.4V(81)
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF30RC-60DP-0.4V(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
60
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.9mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 040
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,26127 Kč81 306,35 Kč
10 00015,48590 Kč154 859,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,30300 Kč253,03 Kč
2523,71920 Kč592,98 Kč
5022,58960 Kč1 129,48 Kč
10021,50830 Kč2 150,83 Kč
25020,16060 Kč5 040,15 Kč
50019,19806 Kč9 599,03 Kč
1 00018,28149 Kč18 281,49 Kč
2 50017,79832 Kč44 495,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,91200 Kč259,12 Kč
2524,81120 Kč620,28 Kč
5024,26100 Kč1 213,05 Kč
10023,15870 Kč2 315,87 Kč
25020,95348 Kč5 238,37 Kč
50019,29926 Kč9 649,63 Kč
1 00016,54222 Kč16 542,22 Kč
2 50015,43941 Kč38 598,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč