Parametric Equivalent

DF30FC-60DS-0.4V(82) | |
|---|---|
DigiKey Part Number | H3857TR-ND - Tape & Reel (TR) H3857CT-ND - Cut Tape (CT) H3857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-60DS-0.4V(82) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-60DS-0.4V(82) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 000 | 21,99205 Kč | 43 984,10 Kč |
| 3 000 | 21,37218 Kč | 64 116,54 Kč |
| 5 000 | 20,61626 Kč | 103 081,30 Kč |
| 7 000 | 20,13312 Kč | 140 931,84 Kč |
| 10 000 | 19,63336 Kč | 196 333,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 31,27880 Kč | 781,97 Kč |
| 50 | 29,77940 Kč | 1 488,97 Kč |
| 100 | 28,35570 Kč | 2 835,57 Kč |
| 250 | 26,58012 Kč | 6 645,03 Kč |
| 500 | 25,31098 Kč | 12 655,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 25 | 32,92480 Kč | 823,12 Kč |
| 50 | 32,19420 Kč | 1 609,71 Kč |
| 100 | 30,73060 Kč | 3 073,06 Kč |
| 250 | 27,80388 Kč | 6 950,97 Kč |
| 500 | 25,60874 Kč | 12 804,37 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




