
DF30FC-60DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-60DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-60DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-60DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-60DS-0.4V(81) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-60DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,26554 Kč | 96 327,70 Kč |
| 10 000 | 18,34700 Kč | 183 470,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 50 | 27,15880 Kč | 1 357,94 Kč |
| 100 | 25,86110 Kč | 2 586,11 Kč |
| 250 | 24,24008 Kč | 6 060,02 Kč |
| 500 | 23,08268 Kč | 11 541,34 Kč |
| 1 000 | 21,98113 Kč | 21 981,13 Kč |
| 2 500 | 21,77274 Kč | 54 431,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 50 | 29,85920 Kč | 1 492,96 Kč |
| 100 | 28,50270 Kč | 2 850,27 Kč |
| 250 | 25,78892 Kč | 6 447,23 Kč |
| 500 | 23,75294 Kč | 11 876,47 Kč |
| 1 000 | 20,35966 Kč | 20 359,66 Kč |
| 2 500 | 19,00235 Kč | 47 505,88 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |













