



DF3-2S-2C(10) | |
|---|---|
DigiKey Part Number | H126054-ND |
Manufacturer | |
Manufacturer Product Number | DF3-2S-2C(10) |
Description | CONN RCPT HSG 2POS 2.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-2S-2C(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,76800 Kč | 17,68 Kč |
| 25 | 1,65880 Kč | 41,47 Kč |
| 50 | 1,57460 Kč | 78,73 Kč |
| 100 | 1,50090 Kč | 150,09 Kč |
| 300 | 1,38790 Kč | 416,37 Kč |
| 500 | 1,33836 Kč | 669,18 Kč |
| 1 000 | 1,27437 Kč | 1 274,37 Kč |
| 2 500 | 1,19446 Kč | 2 986,15 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |








