DF23C-14DP-0.5V(92)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF23C-14DP-0.5V(92)

DigiKey Part Number
26-DF23C-14DP-0.5V(92)TR-ND - Tape & Reel (TR)
26-DF23C-14DP-0.5V(92)CT-ND - Cut Tape (CT)
26-DF23C-14DP-0.5V(92)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF23C-14DP-0.5V(92)
Description
CONN PLUG 14POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF23C-14DP-0.5V(92) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
14
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
1.5mm
Height Above Board
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 671
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1011,80900 Kč118,09 Kč
2511,07240 Kč276,81 Kč
5010,54180 Kč527,09 Kč
10010,03660 Kč1 003,66 Kč
2509,40684 Kč2 351,71 Kč
5008,95720 Kč4 478,60 Kč
1 0008,52946 Kč8 529,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,43116 Kč16 862,32 Kč
4 0008,02873 Kč32 114,92 Kč
6 0007,80239 Kč46 814,34 Kč
10 0007,52632 Kč75 263,20 Kč
14 0007,34988 Kč102 898,32 Kč
20 0007,16742 Kč143 348,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč