Parametric Equivalent

DF23C-14DS-0.5V(53) | |
|---|---|
DigiKey Part Number | DF23C-14DS-0.5V(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF23C-14DS-0.5V(53) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-14DS-0.5V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,59189 Kč | 22 775,67 Kč |
| Unit Price without VAT: | 7,59189 Kč |
|---|---|
| Unit Price with VAT: | 9,18619 Kč |



