
DF1BA-12DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3700-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-12DEP-2.5RC |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-12DEP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 300 | 5,77237 Kč | 1 731,71 Kč |
| 500 | 5,56782 Kč | 2 783,91 Kč |
| 1 000 | 5,30200 Kč | 5 302,00 Kč |
| 2 500 | 4,96981 Kč | 12 424,52 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |
















