
DF1BA-10EP-2.5RC | |
|---|---|
DigiKey Part Number | H3691-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-10EP-2.5RC |
Description | CONN PLUG HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-10EP-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Color White |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -35°C ~ 85°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 50 | 8,18780 Kč | 409,39 Kč |
| 100 | 7,79790 Kč | 779,79 Kč |
| 300 | 7,21460 Kč | 2 164,38 Kč |
| 500 | 6,95864 Kč | 3 479,32 Kč |
| 1 000 | 6,62621 Kč | 6 626,21 Kč |
| 2 500 | 6,21118 Kč | 15 527,95 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |














