DF1B-26PRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-26PRF

DigiKey Part Number
H3839TR-ND - Tape & Reel (TR)
H3839CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1B-26PRF
Description
CONN PIN 26AWG IDC TIN
Customer Reference
Detailed Description
Pin Contact Tin 26 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
DF1B-26PRF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
-
Pin or Socket
Pin
Contact Termination
IDC
Wire Gauge
26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,93592 Kč9 359,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč