
DF1B-26PR | |
---|---|
DigiKey Part Number | H3839-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-26PR |
Description | CONN PIN 26AWG IDC TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 26 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-26PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | IDC | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,41640 Kč | 141,64 Kč |
Unit Price without VAT: | 1,41640 Kč |
---|---|
Unit Price with VAT: | 1,71384 Kč |