
DF1B-24PRF | |
|---|---|
DigiKey Part Number | H3835TR-ND - Tape & Reel (TR) H3835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-24PRF |
Description | CONN PIN 24AWG IDC TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 24 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-24PRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | IDC | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02265 Kč | 10 226,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |
















