
DF17B(3.0H)-60DS-0.5V(57) | |
|---|---|
DigiKey Part Number | DF17B(3.0H)-60DS-0.5V(57)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17B(3.0H)-60DS-0.5V(57) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(3.0H)-60DS-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.118" (3.00mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,35730 Kč | 29 357,30 Kč |
| Unit Price without VAT: | 29,35730 Kč |
|---|---|
| Unit Price with VAT: | 35,52233 Kč |






