Similar

DF17B(2.0)-60DP-0.5V(58) | |
|---|---|
DigiKey Part Number | DF17B(2.0)-60DP-0.5V(58)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17B(2.0)-60DP-0.5V(58) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(2.0)-60DP-0.5V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm |
Number of Positions 60 | Height Above Board 0.169" (4.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17B(2.0)-60DP-0.5V(57) | Hirose Electric Co Ltd | 0 | DF17B(2.0)-60DP-0.5V(57)-ND | 45,45101 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,36137 Kč | 42 361,37 Kč |
| Unit Price without VAT: | 42,36137 Kč |
|---|---|
| Unit Price with VAT: | 51,25726 Kč |




