Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-6P-1.25H(22)

DigiKey Part Number
26-DF14-6P-1.25H(22)TR-ND - Tape & Reel (TR)
26-DF14-6P-1.25H(22)CT-ND - Cut Tape (CT)
26-DF14-6P-1.25H(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14-6P-1.25H(22)
Description
CONN HEADER SMD R/A 6POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-6P-1.25H(22) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 167
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,52402 Kč18 524,02 Kč
2 00017,64000 Kč35 280,00 Kč
3 00017,14284 Kč51 428,52 Kč
5 00016,53643 Kč82 682,15 Kč
7 00016,14884 Kč113 041,88 Kč
10 00015,74785 Kč157 478,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,77500 Kč217,75 Kč
10018,50760 Kč1 850,76 Kč
50016,51828 Kč8 259,14 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,34200 Kč223,42 Kč
10020,06360 Kč2 006,36 Kč
50016,41498 Kč8 207,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč