Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-10P-1.25H(51)

DigiKey Part Number
26-DF13-10P-1.25H(51)TR-ND - Tape & Reel (TR)
26-DF13-10P-1.25H(51)CT-ND - Cut Tape (CT)
26-DF13-10P-1.25H(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13-10P-1.25H(51)
Description
CONN HEADER SMD R/A 10POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,59769 Kč24 597,69 Kč
2 00023,42411 Kč46 848,22 Kč
3 00022,76400 Kč68 292,00 Kč
5 00021,95891 Kč109 794,55 Kč
7 00021,44427 Kč150 109,89 Kč
10 00020,91195 Kč209 119,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,29200 Kč292,92 Kč
10024,89310 Kč2 489,31 Kč
50022,21840 Kč11 109,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1029,39700 Kč293,97 Kč
10026,27690 Kč2 627,69 Kč
50021,89714 Kč10 948,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč