
DF13A-10P-1.25H(51) | |
|---|---|
DigiKey Part Number | 26-DF13A-10P-1.25H(51)TR-ND - Tape & Reel (TR) 26-DF13A-10P-1.25H(51)CT-ND - Cut Tape (CT) 26-DF13A-10P-1.25H(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-10P-1.25H(51) |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-10P-1.25H(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,47300 Kč | 284,73 Kč |
| 100 | 24,19180 Kč | 2 419,18 Kč |
| 500 | 21,59266 Kč | 10 796,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,09402 Kč | 23 094,02 Kč |
| 2 000 | 21,99205 Kč | 43 984,10 Kč |
| 3 000 | 21,37218 Kč | 64 116,54 Kč |
| 5 000 | 20,61626 Kč | 103 081,30 Kč |
| 7 000 | 20,13312 Kč | 140 931,84 Kč |
| 10 000 | 19,63336 Kč | 196 333,60 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



