Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-25P-1.25H(22)

DigiKey Part Number
26-DF14-25P-1.25H(22)TR-ND - Tape & Reel (TR)
26-DF14-25P-1.25H(22)CT-ND - Cut Tape (CT)
26-DF14-25P-1.25H(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14-25P-1.25H(22)
Description
CONN HEADER SMD R/A 25POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-25P-1.25H(22) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.086" (2.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,99885 Kč31 998,85 Kč
2 00030,47230 Kč60 944,60 Kč
3 00029,61369 Kč88 841,07 Kč
5 00028,56652 Kč142 832,60 Kč
7 00027,89710 Kč195 279,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1038,21600 Kč382,16 Kč
10031,14210 Kč3 114,21 Kč
50027,00048 Kč13 500,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1045,35600 Kč453,56 Kč
10040,52820 Kč4 052,82 Kč
50033,77360 Kč16 886,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč