Connector Header Surface Mount 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13C-5P-1.25V(51)

DigiKey Part Number
26-DF13C-5P-1.25V(51)TR-ND - Tape & Reel (TR)
26-DF13C-5P-1.25V(51)CT-ND - Cut Tape (CT)
26-DF13C-5P-1.25V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF13C-5P-1.25V(51)
Description
CONN HEADER SMD 5POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13C-5P-1.25V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.189" (4.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,58000 Kč19,58 Kč
1016,67200 Kč166,72 Kč
10014,16880 Kč1 416,88 Kč
50012,64684 Kč6 323,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,98343 Kč12 983,43 Kč
2 00012,36372 Kč24 727,44 Kč
3 00012,01513 Kč36 045,39 Kč
5 00011,59000 Kč57 950,00 Kč
7 00011,31825 Kč79 227,75 Kč
10 00011,03725 Kč110 372,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,58000 Kč
Unit Price with VAT:23,69180 Kč