
DF13C-3P-1.25V(51) | |
|---|---|
DigiKey Part Number | 26-DF13C-3P-1.25V(51)TR-ND - Tape & Reel (TR) 26-DF13C-3P-1.25V(51)CT-ND - Cut Tape (CT) 26-DF13C-3P-1.25V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-3P-1.25V(51) |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-3P-1.25V(51) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 100 | 11,14990 Kč | 1 114,99 Kč |
| 500 | 9,95096 Kč | 4 975,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64263 Kč | 10 642,63 Kč |
| 2 000 | 10,13469 Kč | 20 269,38 Kč |
| 3 000 | 9,84883 Kč | 29 546,49 Kč |
| 5 000 | 9,50034 Kč | 47 501,70 Kč |
| 7 000 | 9,27758 Kč | 64 943,06 Kč |
| 10 000 | 9,04714 Kč | 90 471,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |












