Socket Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-2630SCFA(04)

DigiKey Part Number
H125977TR-ND - Tape & Reel (TR)
H125977CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF13-2630SCFA(04)
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,28400 Kč12,84 Kč
1001,08200 Kč108,20 Kč
5000,96620 Kč483,10 Kč
1 0000,91989 Kč919,89 Kč
5 0000,82091 Kč4 104,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,08307 Kč10 830,70 Kč
20 0001,03135 Kč20 627,00 Kč
30 0001,00225 Kč30 067,50 Kč
50 0000,96678 Kč48 339,00 Kč
70 0000,94410 Kč66 087,00 Kč
100 0000,92065 Kč92 065,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč