Connector Header Surface Mount 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.079" (2.00mm)
DF11CZ-6DP-2V(27)
DF11CZ-6DP-2V(27)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11CZ-6DP-2V(27)

DigiKey Part Number
H124677TR-ND - Tape & Reel (TR)
H124677CT-ND - Cut Tape (CT)
H124677DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11CZ-6DP-2V(27)
Description
CONN HEADER SMD 6POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11CZ-6DP-2V(27) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 288
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,52286 Kč8 761,43 Kč
1 00016,68634 Kč16 686,34 Kč
1 50016,21580 Kč24 323,70 Kč
2 50015,64192 Kč39 104,80 Kč
3 50015,27526 Kč53 463,41 Kč
5 00014,89582 Kč74 479,10 Kč
12 50013,96425 Kč174 553,12 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1020,52400 Kč205,24 Kč
2518,92800 Kč473,20 Kč
5017,79560 Kč889,78 Kč
10016,73260 Kč1 673,26 Kč
25015,42544 Kč3 856,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1023,95500 Kč239,55 Kč
2522,98680 Kč574,67 Kč
5022,49400 Kč1 124,70 Kč
10021,51520 Kč2 151,52 Kč
25019,55968 Kč4 889,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč