
SSL-LX5093GT | |
|---|---|
DigiKey Part Number | 67-1101-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093GT |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 3,28830 Kč | 328,83 Kč |
| 500 | 2,66338 Kč | 1 331,69 Kč |
| 1 000 | 2,45719 Kč | 2 457,19 Kč |
| 2 000 | 2,28133 Kč | 4 562,66 Kč |
| 5 000 | 2,08850 Kč | 10 442,50 Kč |
| 10 000 | 1,96798 Kč | 19 679,80 Kč |
| 25 000 | 1,83628 Kč | 45 907,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |





