


DF11C-4DP-2V(57) | |
|---|---|
DigiKey Part Number | H124675TR-ND - Tape & Reel (TR) H124675CT-ND - Cut Tape (CT) H124675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-4DP-2V(57) |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-4DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,38566 Kč | 10 192,83 Kč |
| 1 000 | 19,41273 Kč | 19 412,73 Kč |
| 1 500 | 18,86529 Kč | 28 297,94 Kč |
| 2 500 | 18,19781 Kč | 45 494,53 Kč |
| 3 500 | 17,77107 Kč | 62 198,75 Kč |
| 5 000 | 17,32979 Kč | 86 648,95 Kč |
| 12 500 | 16,24607 Kč | 203 075,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 24,37600 Kč | 243,76 Kč |
| 25 | 22,83520 Kč | 570,88 Kč |
| 50 | 21,74460 Kč | 1 087,23 Kč |
| 100 | 20,70690 Kč | 2 070,69 Kč |
| 250 | 19,40896 Kč | 4 852,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 26,48100 Kč | 264,81 Kč |
| 25 | 25,35280 Kč | 633,82 Kč |
| 50 | 24,78840 Kč | 1 239,42 Kč |
| 100 | 23,66230 Kč | 2 366,23 Kč |
| 250 | 21,40952 Kč | 5 352,38 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |







