Connector Header Surface Mount 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11C-30DP-2V(57)

DigiKey Part Number
H124548TR-ND - Tape & Reel (TR)
H124548CT-ND - Cut Tape (CT)
H124548DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11C-30DP-2V(57)
Description
CONN HEADER SMD 30POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11C-30DP-2V(57) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.283" (7.19mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 151
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,81870 Kč35 409,35 Kč
1 00067,44096 Kč67 440,96 Kč
1 50065,54078 Kč98 311,17 Kč
2 50063,22355 Kč158 058,88 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1062,91000 Kč629,10 Kč
10051,27500 Kč5 127,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1075,59300 Kč755,93 Kč
10066,59310 Kč6 659,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč