


DF11-22SCFA | |
|---|---|
DigiKey Part Number | H125190TR-ND - Tape & Reel (TR) H125190CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-22SCFA |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 2,29880 Kč | 57,47 Kč |
| 50 | 2,18920 Kč | 109,46 Kč |
| 100 | 2,08400 Kč | 208,40 Kč |
| 250 | 1,95344 Kč | 488,36 Kč |
| 500 | 1,85998 Kč | 929,99 Kč |
| 1 000 | 1,77115 Kč | 1 771,15 Kč |
| 2 500 | 1,66000 Kč | 4 150,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,72778 Kč | 17 277,80 Kč |
| 20 000 | 1,64529 Kč | 32 905,80 Kč |
| 30 000 | 1,59890 Kč | 47 967,00 Kč |
| 50 000 | 1,54233 Kč | 77 116,50 Kč |
| 70 000 | 1,50616 Kč | 105 431,20 Kč |
| 100 000 | 1,46875 Kč | 146 875,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |


































