
HT801/DF11-EP2428P(A) | |
|---|---|
DigiKey Part Number | 26-HT801/DF11-EP2428P(A)-ND |
Manufacturer | |
Manufacturer Product Number | HT801/DF11-EP2428P(A) |
Description | TOOL HAND CRIMPER 24-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 24-28 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 994,36000 Kč | 21 994,36 Kč |
| 5 | 20 389,14200 Kč | 101 945,71 Kč |
| 10 | 19 735,32700 Kč | 197 353,27 Kč |
| Unit Price without VAT: | 21 994,36000 Kč |
|---|---|
| Unit Price with VAT: | 26 613,17560 Kč |











