
DF1/CABLE-CRIMPER | |
|---|---|
DigiKey Part Number | DF1/CABLE-CRIMPER-ND |
Manufacturer | |
Manufacturer Product Number | DF1/CABLE-CRIMPER |
Description | TOOL HAND IMPACT RECT IDC CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Rectangular IDC Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,48000 Kč | 464,48 Kč |
| Unit Price without VAT: | 464,48000 Kč |
|---|---|
| Unit Price with VAT: | 562,02080 Kč |








