Connector Cap (Cover) For DF1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-3A1.33

DigiKey Part Number
H125985-ND
Manufacturer
Manufacturer Product Number
DF1-3A1.33
Description
IDC PROTECTOR 3POS 24AWG
Customer Reference
Detailed Description
Connector Cap (Cover) For DF1 Series
Datasheet
 Datasheet
EDA/CAD Models
DF1-3A1.33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Cap (Cover)
Number of Positions
3
For Use With/Related Products
DF1 Series
Features
24 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 228
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,29700 Kč32,97 Kč
1002,79900 Kč279,90 Kč
5002,49876 Kč1 249,38 Kč
1 0002,37928 Kč2 379,28 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč