
DF1-10A1.33 | |
|---|---|
DigiKey Part Number | H125935-ND |
Manufacturer | |
Manufacturer Product Number | DF1-10A1.33 |
Description | IDC PROTECTOR 10POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-10A1.33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 10 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 4,01480 Kč | 100,37 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


